STGIF10CH60TS-L | |
---|---|
DigiKey Part Number | 497-16114-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIF10CH60TS-L |
Description | SLLIMM(TM) - 2ND SERIES IPM, 3-P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIF10CH60TS-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13 | ¥87.59231 | ¥1,138.70 |
26 | ¥80.49077 | ¥2,092.76 |
91 | ¥75.75484 | ¥6,893.69 |
325 | ¥73.38757 | ¥23,850.96 |
650 | ¥68.65278 | ¥44,624.31 |
1,300 | ¥62.97122 | ¥81,862.59 |