STEVAL-IPM10F | |
---|---|
DigiKey Part Number | 497-16256-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPM10F |
Description | EVAL BOARD FOR STGIF10CH60TS-L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGIF10CH60TS-L Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STGIF10CH60TS-L | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Over Current and Temperature Protection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.47000 | ¥605.47 |