STGE200N60K | |
---|---|
DigiKey Part Number | STGE200N60K-ND |
Manufacturer | |
Manufacturer Product Number | STGE200N60K |
Description | IGBT MODULE 600V 150A ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module 600 V 150 A Chassis Mount ISOTOP® |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 150 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |