STEVAL-MKI165V1 | |
---|---|
DigiKey Part Number | 497-15169-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI165V1 |
Description | DIL24 ADAPTER BOARD LPS25HB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LPS25HB Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | LPS25HB | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.21000 | ¥163.21 |