STEVAL-IFP008V1 | |
---|---|
DigiKey Part Number | 497-6401-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP008V1 |
Description | EVAL BOARD FOR CLT3-4 |
Customer Reference | |
Detailed Description | CLT3-4 Digital Signal Termination Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Signal Termination | |
Embedded | No | |
Utilized IC / Part | CLT3-4 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |