CLT3-4BT6-TR | |
---|---|
DigiKey Part Number | 497-2455-2-ND - Tape & Reel (TR) 497-2455-1-ND - Cut Tape (CT) 497-2455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT3-4BT6-TR |
Description | TVS DEVICE MIXED 20TSSOP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CLT3-4BT6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.78600 | ¥197.86 |
100 | ¥15.75050 | ¥1,575.05 |
500 | ¥13.32730 | ¥6,663.65 |
1,000 | ¥11.30802 | ¥11,308.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.74260 | ¥26,856.50 |
5,000 | ¥10.33874 | ¥51,693.70 |