STEVAL-IFP001V1 | |
---|---|
DigiKey Part Number | 497-5510-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP001V1 |
Description | EVAL BOARD FOR VN808 |
Customer Reference | |
Detailed Description | VN808 High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | VN808 | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |