SM15T33A | |
---|---|
DigiKey Part Number | 497-7871-2-ND - Tape & Reel (TR) 497-7871-1-ND - Cut Tape (CT) 497-7871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33A |
Description | TVS DIODE 28.2VWM 59VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T33A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 169A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥4.72560 | ¥472.56 |
500 | ¥4.00572 | ¥2,002.86 |
1,000 | ¥3.26315 | ¥3,263.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07181 | ¥7,679.53 |
5,000 | ¥2.92555 | ¥14,627.75 |
12,500 | ¥2.79053 | ¥34,881.62 |
25,000 | ¥2.78518 | ¥69,629.50 |