STD95N2LH5 | |
---|---|
DigiKey Part Number | 497-7005-2-ND - Tape & Reel (TR) 497-7005-1-ND - Cut Tape (CT) 497-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD95N2LH5 |
Description | MOSFET N-CH 25V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD95N2LH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 5 V | |
Vgs (Max) | ±22V | |
Input Capacitance (Ciss) (Max) @ Vds | 1817 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.27000 | ¥102.70 |
100 | ¥8.17290 | ¥817.29 |
500 | ¥6.91544 | ¥3,457.72 |
1,000 | ¥5.86763 | ¥5,867.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57423 | ¥13,935.58 |
5,000 | ¥5.36466 | ¥26,823.30 |
12,500 | ¥5.18706 | ¥64,838.25 |