STD44N4LF6 | |
---|---|
DigiKey Part Number | 497-11098-2-ND - Tape & Reel (TR) 497-11098-1-ND - Cut Tape (CT) 497-11098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD44N4LF6 |
Description | MOSFET N-CH 40V 44A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD44N4LF6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.63000 | ¥96.30 |
100 | ¥7.48730 | ¥748.73 |
500 | ¥6.34668 | ¥3,173.34 |
1,000 | ¥5.17004 | ¥5,170.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86694 | ¥12,167.35 |
5,000 | ¥4.63517 | ¥23,175.85 |
12,500 | ¥4.42124 | ¥55,265.50 |