STD15N60M2-EP | |
---|---|
DigiKey Part Number | 497-15899-2-ND - Tape & Reel (TR) 497-15899-1-ND - Cut Tape (CT) 497-15899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15N60M2-EP |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD15N60M2-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 378mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.11184 | ¥15,279.60 |
5,000 | ¥5.88208 | ¥29,410.40 |
12,500 | ¥5.68735 | ¥71,091.88 |