STD130N4F6AG | |
---|---|
DigiKey Part Number | 497-15459-2-ND - Tape & Reel (TR) 497-15459-1-ND - Cut Tape (CT) 497-15459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD130N4F6AG |
Description | MOSFET N-CH 40V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 143W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD130N4F6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.79700 | ¥117.97 |
100 | ¥9.39280 | ¥939.28 |
500 | ¥7.94758 | ¥3,973.79 |
1,000 | ¥6.74345 | ¥6,743.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.40631 | ¥16,015.78 |
5,000 | ¥6.16546 | ¥30,827.30 |
12,500 | ¥5.96134 | ¥74,516.75 |