STB30N65DM6AG | |
---|---|
DigiKey Part Number | 497-STB30N65DM6AGTR-ND - Tape & Reel (TR) 497-STB30N65DM6AGCT-ND - Cut Tape (CT) 497-STB30N65DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30N65DM6AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 650 V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 223W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB30N65DM6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 223W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥43.52800 | ¥435.28 |
100 | ¥35.21680 | ¥3,521.68 |
500 | ¥31.30366 | ¥15,651.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.80370 | ¥26,803.70 |
2,000 | ¥25.23854 | ¥50,477.08 |