STA1385EOAS1

DigiKey Part Number
497-STA1385EOAS1-ND
Manufacturer
Manufacturer Product Number
STA1385EOAS1
Description
IC MPU AEC-Q100 600MHZ 361LFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC - 2 Core, 32-Bit 600MHz 361-LFBGA (16x16)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
ARM® Cortex®-M3, Multimedia; NEON
RAM Controllers
DDR3L, LPDDR2, SRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
GBE (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Security Features
AES, MD5, SHA-1/2, TRNG
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-LFBGA (16x16)
Additional Interfaces
CAN, FlexRay, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, SSP, UART
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
504¥156.12609¥78,687.55
Manufacturers Standard Package