ST890CDR | |
---|---|
DigiKey Part Number | 497-6543-2-ND - Tape & Reel (TR) 497-6543-1-ND - Cut Tape (CT) 497-6543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST890CDR |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST890CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.54100 | ¥205.41 |
25 | ¥19.41440 | ¥485.36 |
100 | ¥16.82680 | ¥1,682.68 |
250 | ¥15.96412 | ¥3,991.03 |
500 | ¥14.32464 | ¥7,162.32 |
1,000 | ¥12.08106 | ¥12,081.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.47698 | ¥28,692.45 |
5,000 | ¥11.04550 | ¥55,227.50 |