ST7FLITES2Y0B6 | |
---|---|
DigiKey Part Number | 497-4860-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLITES2Y0B6 |
Description | IC MCU 8BIT 1KB FLASH 16DIP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST7FLITES2Y0B6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.92800 | ¥179.28 |
25 | ¥16.91320 | ¥422.83 |
100 | ¥14.41060 | ¥1,441.06 |
250 | ¥13.53128 | ¥3,382.82 |
500 | ¥11.83996 | ¥5,919.98 |