ST732M28R | |
---|---|
DigiKey Part Number | 497-ST732M28RTR-ND - Tape & Reel (TR) 497-ST732M28RCT-ND - Cut Tape (CT) 497-ST732M28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST732M28R |
Description | 300MA, 28 V LOW-DROPOUT VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST732M28R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.53200 | ¥75.32 |
25 | ¥7.14800 | ¥178.70 |
100 | ¥5.87090 | ¥587.09 |
250 | ¥5.48804 | ¥1,372.01 |
500 | ¥4.84978 | ¥2,424.89 |
1,000 | ¥3.82878 | ¥3,828.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57351 | ¥10,720.53 |
6,000 | ¥3.39485 | ¥20,369.10 |
15,000 | ¥3.26722 | ¥49,008.30 |