ST485ERBDR | |
---|---|
DigiKey Part Number | 497-2085-2-ND - Tape & Reel (TR) 497-2085-1-ND - Cut Tape (CT) 497-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ERBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ERBDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.40942 | ¥28,523.55 |
5,000 | ¥10.98685 | ¥54,934.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.62500 | ¥216.25 |
25 | ¥20.40320 | ¥510.08 |
100 | ¥17.38430 | ¥1,738.43 |
250 | ¥16.32340 | ¥4,080.85 |
500 | ¥14.28308 | ¥7,141.54 |
1,000 | ¥11.83452 | ¥11,834.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.39200 | ¥223.92 |
25 | ¥21.12720 | ¥528.18 |
100 | ¥18.00130 | ¥1,800.13 |
250 | ¥16.90280 | ¥4,225.70 |
500 | ¥14.79008 | ¥7,395.04 |
1,000 | ¥12.25459 | ¥12,254.59 |