ST33HTPH2X32AHD5 | |
---|---|
DigiKey Part Number | 497-ST33HTPH2X32AHD5-ND |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2X32AHD5 |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ST33HTPH2X32AHD5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | SecurCore® SC300™ | |
Program Memory Type | FLASH | |
Controller Series | ST33TPHF2ESPI | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.83937 | ¥68,518.11 |