ST25DV04KC-IE8C3 | |
---|---|
DigiKey Part Number | 497-ST25DV04KC-IE8C3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE8C3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE8C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE8C3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.11440 | ¥252.86 |
100 | ¥8.84930 | ¥884.93 |
250 | ¥7.76580 | ¥1,941.45 |
500 | ¥6.86274 | ¥3,431.37 |
1,000 | ¥5.41790 | ¥5,417.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.80390 | ¥24,019.50 |
10,000 | ¥4.60524 | ¥46,052.40 |