ST1L05DPUR | |
---|---|
DigiKey Part Number | 497-10055-2-ND - Tape & Reel (TR) 497-10055-1-ND - Cut Tape (CT) 497-10055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L05DPUR |
Description | IC REG LINEAR POS ADJ 1.3A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 8-DFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L05DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1.3A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | 72dB (120Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.64760 | ¥216.19 |
100 | ¥7.10360 | ¥710.36 |
250 | ¥6.64012 | ¥1,660.03 |
500 | ¥5.86804 | ¥2,934.02 |
1,000 | ¥4.63274 | ¥4,632.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.17563 | ¥18,790.33 |
9,000 | ¥3.96686 | ¥35,701.74 |
13,500 | ¥3.81772 | ¥51,539.22 |