SPT01-335DEE | |
---|---|
DigiKey Part Number | 497-18726-2-ND - Tape & Reel (TR) 497-18726-1-ND - Cut Tape (CT) 497-18726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPT01-335DEE |
Description | TVS DIODE 33VWM 46VC 6+3-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6+3-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.79800 | ¥67.98 |
100 | ¥5.28630 | ¥528.63 |
500 | ¥4.48108 | ¥2,240.54 |
1,000 | ¥3.65024 | ¥3,650.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43627 | ¥10,308.81 |
6,000 | ¥3.27265 | ¥19,635.90 |
9,000 | ¥3.12160 | ¥28,094.40 |