SPSB0815-TR | |
---|---|
DigiKey Part Number | 497-SPSB0815-TR-ND - Tape & Reel (TR) 497-SPSB0815-TRCT-ND - Cut Tape (CT) 497-SPSB0815-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPSB0815-TR |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SPSB0815-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 40V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.58500 | ¥275.85 |
25 | ¥26.08040 | ¥652.01 |
100 | ¥22.60200 | ¥2,260.20 |
250 | ¥21.44320 | ¥5,360.80 |
500 | ¥19.24078 | ¥9,620.39 |
1,000 | ¥16.22724 | ¥16,227.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.41587 | ¥46,247.61 |