SMP30-270 | |
---|---|
DigiKey Part Number | 497-12529-2-ND - Tape & Reel (TR) 497-12529-1-ND - Cut Tape (CT) 497-12529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-270 |
Description | THYRISTOR 270V 70A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 360V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
100 | ¥2.68780 | ¥268.78 |
500 | ¥2.09868 | ¥1,049.34 |
1,000 | ¥1.70577 | ¥1,705.77 |
2,000 | ¥1.52484 | ¥3,049.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44732 | ¥7,236.60 |
10,000 | ¥1.34394 | ¥13,439.40 |
25,000 | ¥1.31292 | ¥32,823.00 |
50,000 | ¥1.27945 | ¥63,972.50 |