SMCJ12A-TR | |
---|---|
DigiKey Part Number | 497-SMCJ12A-TR-ND - Tape & Reel (TR) 497-SMCJ12A-TRCT-ND - Cut Tape (CT) 497-SMCJ12A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-TR |
Description | TVS DIODE 12VWM 25.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 394A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 394A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.66600 | ¥66.66 |
100 | ¥5.18200 | ¥518.20 |
500 | ¥4.39240 | ¥2,196.20 |
1,000 | ¥3.57816 | ¥3,578.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05405 | ¥7,635.12 |