SCLT3-8BT8 | |
---|---|
DigiKey Part Number | 497-10100-5-ND |
Manufacturer | |
Manufacturer Product Number | SCLT3-8BT8 |
Description | IC CURRENT LIMITING 38HTSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 10mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SCLT3-8BT8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Voltage - Input | 15V ~ 35V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.37100 | ¥323.71 |
50 | ¥30.60620 | ¥1,530.31 |
100 | ¥26.52510 | ¥2,652.51 |
250 | ¥25.16468 | ¥6,291.17 |
500 | ¥23.94800 | ¥11,974.00 |