SCLT3-8BQ7-TR | |
---|---|
DigiKey Part Number | 497-16094-2-ND - Tape & Reel (TR) 497-16094-1-ND - Cut Tape (CT) 497-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLT3-8BQ7-TR |
Description | IC CURRENT LIMITING 48QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 10mA 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCLT3-8BQ7-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Voltage - Input | 15V ~ 35V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.71500 | ¥227.15 |
25 | ¥21.47400 | ¥536.85 |
100 | ¥18.61000 | ¥1,861.00 |
250 | ¥17.65568 | ¥4,413.92 |
500 | ¥15.84236 | ¥7,921.18 |
1,000 | ¥13.36102 | ¥13,361.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.25786 | ¥30,644.65 |
5,000 | ¥11.79706 | ¥58,985.30 |