SATEL-VL53L7CX | |
---|---|
DigiKey Part Number | 497-SATEL-VL53L7CX-ND |
Manufacturer | |
Manufacturer Product Number | SATEL-VL53L7CX |
Description | BREAKOUT BOARD EMBEDDING THE VL5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | VL53L7CX - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VL53L7CX | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.29000 | ¥158.29 |