SEN-18642 | |
---|---|
DigiKey Part Number | 1568-SEN-18642-ND |
Manufacturer | |
Manufacturer Product Number | SEN-18642 |
Description | QWIIC TOF IMAGER VL53L5CX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | VL53L5CX Light, 3D Time-of-Flight (ToF) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L5CX | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |