SAMPLEKITM0-7 | |
---|---|
DigiKey Part Number | 497-15093-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLEKITM0-7 |
Description | KIT SAMPLE KIT M0-7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit High Side Driver Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | High Side Driver | |
Quantity | - | |
Kit Contents | VN7004AH-E, VN7010AJ-E, VN7040AS-E, VND7012AY-E, VND7020AJ-E, VNQ7050AJ-E | |
Mounting Type | Surface Mount | |
Packages Included | Assorted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |