PD54008TR-E | |
---|---|
DigiKey Part Number | 497-8803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54008TR-E |
Description | RF MOSFET LDMOS 7.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 150 mA 500MHz 11.5dB 8W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD54008TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 11.5dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 8W | |
Voltage - Rated | 25 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥84.37928 | ¥50,627.57 |