M95512-WDW6TP | |
---|---|
DigiKey Part Number | 497-8696-2-ND - Tape & Reel (TR) 497-8696-1-ND - Cut Tape (CT) 497-8696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-WDW6TP |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.01300 | ¥80.13 |
25 | ¥7.91080 | ¥197.77 |
50 | ¥7.86180 | ¥393.09 |
100 | ¥7.03010 | ¥703.01 |
250 | ¥6.97080 | ¥1,742.70 |
500 | ¥6.86766 | ¥3,433.83 |
1,000 | ¥6.62195 | ¥6,621.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.09886 | ¥24,395.44 |
8,000 | ¥6.03149 | ¥48,251.92 |
12,000 | ¥5.83334 | ¥70,000.08 |