M95128-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-14447-2-ND - Tape & Reel (TR) 497-14447-1-ND - Cut Tape (CT) 497-14447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRMN3TP/K |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.25400 | ¥102.54 |
25 | ¥9.97320 | ¥249.33 |
50 | ¥9.92400 | ¥496.20 |
100 | ¥8.87070 | ¥887.07 |
250 | ¥8.84460 | ¥2,211.15 |
500 | ¥8.71110 | ¥4,355.55 |
1,000 | ¥8.34124 | ¥8,341.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.03310 | ¥20,082.75 |
5,000 | ¥7.76602 | ¥38,830.10 |