M95080-DFMC6TG | |
---|---|
DigiKey Part Number | 497-14916-2-ND - Tape & Reel (TR) 497-14916-1-ND - Cut Tape (CT) 497-14916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DFMC6TG |
Description | IC EEPROM 8KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.33640 | ¥83.41 |
50 | ¥3.32000 | ¥166.00 |
100 | ¥2.94800 | ¥294.80 |
250 | ¥2.91012 | ¥727.53 |
500 | ¥2.86626 | ¥1,433.13 |
1,000 | ¥2.78967 | ¥2,789.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.95797 | ¥9,789.85 |