M95020-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15364-2-ND - Tape & Reel (TR) 497-15364-1-ND - Cut Tape (CT) 497-15364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-DRMF3TG/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.92760 | ¥98.19 |
50 | ¥3.90620 | ¥195.31 |
100 | ¥3.46860 | ¥346.86 |
250 | ¥3.42448 | ¥856.12 |
500 | ¥3.37276 | ¥1,686.38 |
1,000 | ¥3.28261 | ¥3,282.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.21168 | ¥8,029.20 |
5,000 | ¥2.95092 | ¥14,754.60 |
12,500 | ¥2.89914 | ¥36,239.25 |
25,000 | ¥2.83011 | ¥70,752.75 |