M93S66-WMN6TP | |
---|---|
DigiKey Part Number | 497-8668-2-ND - Tape & Reel (TR) 497-8668-1-ND - Cut Tape (CT) 497-8668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93S66-WMN6TP |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S66-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.40560 | ¥85.14 |
50 | ¥3.38580 | ¥169.29 |
100 | ¥3.02700 | ¥302.70 |
250 | ¥3.00380 | ¥750.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.00377 | ¥7,509.42 |