M93C66-WDW6TP | |
---|---|
DigiKey Part Number | 497-8659-2-ND - Tape & Reel (TR) 497-8659-1-ND - Cut Tape (CT) 497-8659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-WDW6TP |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.10200 | ¥21.02 |
25 | ¥1.95080 | ¥48.77 |
50 | ¥1.93920 | ¥96.96 |
100 | ¥1.72240 | ¥172.24 |
250 | ¥1.70076 | ¥425.19 |
500 | ¥1.67512 | ¥837.56 |
1,000 | ¥1.63039 | ¥1,630.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49800 | ¥5,992.00 |
8,000 | ¥1.46563 | ¥11,725.04 |
12,000 | ¥1.43992 | ¥17,279.04 |
28,000 | ¥1.40563 | ¥39,357.64 |