M48Z12-70PC1 | |
---|---|
DigiKey Part Number | 497-2872-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z12-70PC1 |
Description | IC NVSRAM 16KBIT PAR 24PCDIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 70 ns 24-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z12-70PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
14 | ¥100.35571 | ¥1,404.98 |
28 | ¥98.99214 | ¥2,771.78 |
56 | ¥97.74750 | ¥5,473.86 |
112 | ¥85.66259 | ¥9,594.21 |
252 | ¥81.98956 | ¥20,661.37 |
504 | ¥81.45627 | ¥41,053.96 |
1,008 | ¥75.94692 | ¥76,554.50 |