DS1220AD-100+ | |
---|---|
DigiKey Part Number | DS1220AD-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AD-100+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 100 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AD-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.30000 | ¥151.30 |
14 | ¥140.04286 | ¥1,960.60 |
28 | ¥138.14250 | ¥3,867.99 |
56 | ¥136.40696 | ¥7,638.79 |
112 | ¥119.54143 | ¥13,388.64 |
252 | ¥114.41615 | ¥28,832.87 |
504 | ¥113.67206 | ¥57,290.72 |