M41T83RMY6E | |
---|---|
DigiKey Part Number | M41T83RMY6E-ND |
Manufacturer | |
Manufacturer Product Number | M41T83RMY6E |
Description | IC RTC CLK/CALENDAR I2C 18SOX |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T83RMY6E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |