M24C32-DFDW6TP | |
---|---|
DigiKey Part Number | 497-16067-2-ND - Tape & Reel (TR) 497-16067-1-ND - Cut Tape (CT) 497-16067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DFDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.85720 | ¥71.43 |
50 | ¥2.84060 | ¥142.03 |
100 | ¥2.52290 | ¥252.29 |
250 | ¥2.49084 | ¥622.71 |
500 | ¥2.45326 | ¥1,226.63 |
1,000 | ¥2.38774 | ¥2,387.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.19387 | ¥8,775.48 |
8,000 | ¥2.14644 | ¥17,171.52 |
12,000 | ¥2.10878 | ¥25,305.36 |
28,000 | ¥2.05857 | ¥57,639.96 |