M24C16-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15361-2-ND - Tape & Reel (TR) 497-15361-1-ND - Cut Tape (CT) 497-15361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRMF3TG/K |
Description | IC EEPROM 16KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥3.97040 | ¥99.26 |
50 | ¥3.94900 | ¥197.45 |
100 | ¥3.50640 | ¥350.64 |
250 | ¥3.46192 | ¥865.48 |
500 | ¥3.40954 | ¥1,704.77 |
1,000 | ¥3.31840 | ¥3,318.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.24668 | ¥8,116.70 |
5,000 | ¥2.98307 | ¥14,915.35 |
12,500 | ¥2.93073 | ¥36,634.12 |
25,000 | ¥2.86095 | ¥71,523.75 |