M24C04-RDW6TP | |
---|---|
DigiKey Part Number | 497-8634-2-ND - Tape & Reel (TR) 497-8634-1-ND - Cut Tape (CT) 497-8634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RDW6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.54680 | ¥38.67 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.36610 | ¥136.61 |
250 | ¥1.34836 | ¥337.09 |
500 | ¥1.32802 | ¥664.01 |
1,000 | ¥1.29255 | ¥1,292.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.18759 | ¥4,750.36 |
8,000 | ¥1.16191 | ¥9,295.28 |
12,000 | ¥1.14153 | ¥13,698.36 |
28,000 | ¥1.11435 | ¥31,201.80 |