M24128-BRMN6P | |
---|---|
DigiKey Part Number | 497-8576-5-ND |
Manufacturer | |
Manufacturer Product Number | M24128-BRMN6P |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BRMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.08680 | ¥77.17 |
50 | ¥3.06880 | ¥153.44 |
100 | ¥2.72560 | ¥272.56 |
300 | ¥2.69053 | ¥807.16 |
500 | ¥2.64986 | ¥1,324.93 |
1,000 | ¥2.57910 | ¥2,579.10 |
5,000 | ¥2.31851 | ¥11,592.55 |