LM2904BYDT | |
---|---|
DigiKey Part Number | 497-LM2904BYDT-ND |
Manufacturer | |
Manufacturer Product Number | LM2904BYDT |
Description | Linear IC's |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Push-Pull 8-SO |
EDA/CAD Models | LM2904BYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.03402 | ¥7,585.05 |