LM258PT | |
---|---|
DigiKey Part Number | 497-7815-2-ND - Tape & Reel (TR) 497-7815-1-ND - Cut Tape (CT) 497-7815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.87520 | ¥96.88 |
100 | ¥3.09920 | ¥309.92 |
250 | ¥2.87804 | ¥719.51 |
500 | ¥2.43536 | ¥1,217.68 |
1,000 | ¥1.88185 | ¥1,881.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71581 | ¥6,863.24 |
8,000 | ¥1.60511 | ¥12,840.88 |
12,000 | ¥1.49441 | ¥17,932.92 |
28,000 | ¥1.41692 | ¥39,673.76 |