LM258AWYPT | |
---|---|
DigiKey Part Number | 497-LM258AWYPTTR-ND - Tape & Reel (TR) 497-LM258AWYPTCT-ND - Cut Tape (CT) 497-LM258AWYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AWYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258AWYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70400 | ¥142.60 |
100 | ¥4.65500 | ¥465.50 |
250 | ¥4.32392 | ¥1,080.98 |
500 | ¥3.67996 | ¥1,839.98 |
1,000 | ¥2.94395 | ¥2,943.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.66796 | ¥10,671.84 |
8,000 | ¥2.48397 | ¥19,871.76 |
12,000 | ¥2.39197 | ¥28,703.64 |
28,000 | ¥2.29997 | ¥64,399.16 |