LM248DT | |
---|---|
DigiKey Part Number | 497-7814-2-ND - Tape & Reel (TR) 497-7814-1-ND - Cut Tape (CT) 497-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM248DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM248DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.90200 | ¥159.02 |
25 | ¥15.00440 | ¥375.11 |
100 | ¥12.78350 | ¥1,278.35 |
250 | ¥12.00340 | ¥3,000.85 |
500 | ¥10.50296 | ¥5,251.48 |
1,000 | ¥8.70247 | ¥8,702.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10226 | ¥20,255.65 |
5,000 | ¥7.80219 | ¥39,010.95 |