LM211DT | |
---|---|
DigiKey Part Number | 497-1542-2-ND - Tape & Reel (TR) 497-1542-1-ND - Cut Tape (CT) 497-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211DT |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39040 | ¥59.76 |
100 | ¥1.65090 | ¥165.09 |
250 | ¥1.39012 | ¥347.53 |
500 | ¥1.12964 | ¥564.82 |
1,000 | ¥0.86891 | ¥868.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78204 | ¥1,955.10 |
5,000 | ¥0.73859 | ¥3,692.95 |
12,500 | ¥0.67342 | ¥8,417.75 |
25,000 | ¥0.62997 | ¥15,749.25 |
62,500 | ¥0.56480 | ¥35,300.00 |
125,000 | ¥0.54308 | ¥67,885.00 |