LE33CD-TR | |
---|---|
DigiKey Part Number | 497-8342-2-ND - Tape & Reel (TR) 497-8342-1-ND - Cut Tape (CT) 497-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE33CD-TR |
Description | IC REG LINEAR 3.3V 100MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE33CD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.49500 | ¥64.95 |
25 | ¥6.16840 | ¥154.21 |
100 | ¥5.06670 | ¥506.67 |
250 | ¥4.73652 | ¥1,184.13 |
500 | ¥4.18582 | ¥2,092.91 |
1,000 | ¥3.87868 | ¥3,878.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.87866 | ¥9,696.65 |